Arcol 270Ω Wire Wound SMD Resistor ±1% 5W - RWS5 270R F B
- RS Stock No.:
- 809-8862
- Mfr. Part No.:
- RWS5 270R F B
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £0.78 |
| 15 - 49 | £0.70 |
| 50 - 99 | £0.67 |
| 100 + | £0.62 |
*price indicative
- RS Stock No.:
- 809-8862
- Mfr. Part No.:
- RWS5 270R F B
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 270Ω | |
| Technology | Wire Wound | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±20ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 270Ω | ||
Technology Wire Wound | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±20ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
