Arcol 33Ω Wire Wound SMD Resistor ±1% 5W - RWS5 33R F B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-8834
Mfr. Part No.:
RWS5 33R F B
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

33Ω

Technology

Wire Wound

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±20ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C