Arcol 220mΩ Wire Wound SMD Resistor ±1% 5W - RWS5 R22 F B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-8768
Mfr. Part No.:
RWS5 R22 F B
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

220mΩ

Technology

Wire Wound

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±90ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN