Arcol RWS 2Ω Wire Wound SMD Resistor ±5% 1W
- RS Stock No.:
- 809-5160
- Mfr. Part No.:
- RWS1 2R J B
- Brand:
- Arcol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-5160
- Mfr. Part No.:
- RWS1 2R J B
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 2Ω | |
| Technology | Wire Wound | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 2Ω | ||
Technology Wire Wound | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±50ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
RWS Series SMD Resistors,1W
The RWS series SMD resistors are compact, reliable and robust precision power resistors that achieve a drift of less than 1% and TCR of 10-90ppm/˚C when under rated conditions. Having a high overload capability, the RWS series is ideally suited to surge and pulse applications.
Wirewound, Precision
