Arcol 220mΩ Wire Wound SMD Resistor ±1% 3W - RWS3 R22 F B
- RS Stock No.:
- 809-2640
- Mfr. Part No.:
- RWS3 R22 F B
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-2640
- Mfr. Part No.:
- RWS3 R22 F B
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 220mΩ | |
| Technology | Wire Wound | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±90ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 220mΩ | ||
Technology Wire Wound | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±90ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
