RS PRO 43kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS Stock No.:
- 804-7256
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.026
(exc. VAT)
£0.031
(inc. VAT)
- RS Stock No.:
- 804-7256
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 43kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 43kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 1.1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 301Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 464Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 3.3kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 12.4kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 4.02kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
- RS PRO 750Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

