Arcol 4.7kΩ, 0603 (1608M) Wire Wound SMD Resistor ±5% 10W - RWS10 4K7 J

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-1343
Mfr. Part No.:
RWS10 4K7 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

4.7kΩ

Technology

Wire Wound

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

10W

Temperature Coefficient

±20ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C