Arcol 1kΩ Wire Wound SMD Resistor ±5% 7W - RWS7 1K J
- RS Stock No.:
- 781-1318
- Mfr. Part No.:
- RWS7 1K J
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-1318
- Mfr. Part No.:
- RWS7 1K J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 1kΩ | |
| Technology | Wire Wound | |
| Tolerance | ±5% | |
| Power Rating | 7W | |
| Temperature Coefficient | ±20ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 1kΩ | ||
Technology Wire Wound | ||
Tolerance ±5% | ||
Power Rating 7W | ||
Temperature Coefficient ±20ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- CN
