Vishay 205Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.3W - MMU01020C2050FB300

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
762-7964
Mfr. Part No.:
MMU01020C2050FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

205Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.3W

Temperature Coefficient

±50ppm/K

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE