NIC Components 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - NTR06B1003CTR1KF

Stock information currently inaccessible
RS Stock No.:
757-1045
Mfr. Part No.:
NTR06B1003CTR1KF
Brand:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

NTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C