Bourns 12Ω Thick Film SMD Resistor ±5% 35W - PWR263S-35-12R0J
- RS Stock No.:
- 733-2565
- Mfr. Part No.:
- PWR263S-35-12R0J
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-2565
- Mfr. Part No.:
- PWR263S-35-12R0J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 12Ω | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Tolerance | ±5% | |
| Power Rating | 35W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PWR263S-35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 12Ω | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Tolerance ±5% | ||
Power Rating 35W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PWR263S-35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CR
