RS PRO RS 806 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
717-5592
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

806Ω

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Width

1.55mm

Height

0.55mm

Standards/Approvals

RoHS

Length

3.1mm

COO (Country of Origin):
TW

1206 Format Resistor, RS Series - ( 500Ω → 9.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links