RS PRO 698Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Subtotal (1 reel of 5000 units)*

£10.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.002£10.00

*price indicative

RS Stock No.:
717-5574
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

698Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW