RS PRO 40.2Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 717-5202
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.024
(exc. VAT)
£0.029
(inc. VAT)
- RS Stock No.:
- 717-5202
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 40.2Ω | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RS | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 40.2Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( 25Ω → 499.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO 220Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 6.81kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 56Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 300Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 590Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 1.65kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 39.2Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 51.1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W