Stock information currently inaccessible
- RS Stock No.:
- 717-3124
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 127kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ч/млн/°C | |
| Series | RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 127kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ч/млн/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
