RS PRO 2.2Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- RS Stock No.:
- 716-7466
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 reel of 15000 units)*
£61.80
(exc. VAT)
£74.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | £61.80 | £0.004 |
| 2 - 2 | £56.39 | £0.004 |
| 3 - 3 | £52.05 | £0.003 |
| 4 - 4 | £48.33 | £0.003 |
| 5 + | £45.11 | £0.003 |
*price indicative
- RS Stock No.:
- 716-7466
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Package/Case | 0201 (0603M) | |
| Tolerance | ±1% | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Package/Case 0201 (0603M) | ||
Tolerance ±1% | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
