RS PRO 1.8Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 713-1164
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5000)
£0.011
(exc. VAT)
£0.013
(inc. VAT)
- RS Stock No.:
- 713-1164
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 1.8Ω | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±5% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±200ppm/°C | |
Series | RS | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 1.8Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments