Vishay 150Ω, Melf 0207 Thin Film SMD Resistor ±2% 0.4W - CMB02070X1500GB200
- RS Stock No.:
- 684-6108
- Mfr. Part No.:
- CMB02070X1500GB200
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-6108
- Mfr. Part No.:
- CMB02070X1500GB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0207 | |
| Tolerance | ±2% | |
| Power Rating | 0.4W | |
| Series | CMB 0207 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150Ω | ||
Technology Thin Film | ||
Package/Case Melf 0207 | ||
Tolerance ±2% | ||
Power Rating 0.4W | ||
Series CMB 0207 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
CMB 0207 Series
Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
CMB 0207 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.
Special carbon film technology
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistance
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Up to 3 kW single pulse capability
ESD capability: 16 kV, human body model
Sulfur resistance
Surge voltage capability up to 10 kV 1.2/50 μs pulse
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Metal Electrode Leadless Face SMT Resistors
