Vishay 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W - MCT06030D4702DP500

Unavailable
RS will no longer stock this product.
RS Stock No.:
684-5587
Mfr. Part No.:
MCT06030D4702DP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C