Vishay 20kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.33W - P1206Y2002BNTA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
684-2598
Mfr. Part No.:
P1206Y2002BNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.33W

Temperature Coefficient

±10ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
FR

1206 Format P Series 0.1%


Superior stability
Low temperature coefficient of resistance
Low voltage coefficient

Precision thin film SMD wraparound resistors for low noise and precision applications.

Standards

MIL-PRF-55342G


Surface Mount - 1206 - 0.1 / 0.05%