Vishay 250Ω, 0402 (1005M) Thin Film SMD Resistor ±2% 0.05W - CH0402-250RGFPT
- RS Stock No.:
- 684-2550
- Mfr. Part No.:
- CH0402-250RGFPT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-2550
- Mfr. Part No.:
- CH0402-250RGFPT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 250Ω | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±2% | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 250Ω | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±2% | ||
Power Rating 0.05W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- FR
