Vishay CRCW 301Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.002

(exc. VAT)

£0.002

(inc. VAT)

RS Stock No.:
679-0184
Mfr. Part No.:
CRCW0603301RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

301Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C