Vishay 39kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C3902FB200

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
678-8040
Mfr. Part No.:
MMB02070C3902FB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

39kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803