Vishay 9.1kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E9101BB100
- RS Stock No.:
- 678-7848
- Mfr. Part No.:
- MMA02040E9101BB100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.77
(exc. VAT)
£4.525
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.754 | £3.77 |
| 50 - 120 | £0.566 | £2.83 |
| 125 - 245 | £0.49 | £2.45 |
| 250 - 495 | £0.414 | £2.07 |
| 500 + | £0.378 | £1.89 |
*price indicative
- RS Stock No.:
- 678-7848
- Mfr. Part No.:
- MMA02040E9101BB100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 9.1kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15ppm/°C | |
| Series | MMA0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 9.1kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15ppm/°C | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Approvals
EN 140401-803
Surface Mount - MELF
