Vishay 180kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E1803BB100

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
678-7621
Mfr. Part No.:
MMA02040E1803BB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

180kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
DE

Approvals

EN 140401-803