Vishay 75kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C7502FB300

Unavailable
RS will no longer stock this product.
RS Stock No.:
678-7536
Mfr. Part No.:
MMA02040C7502FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

75kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803