Vishay MMA0204 1Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
678-7179
Mfr. Part No.:
MMA02040C1008FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803