Vishay 332Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W - MMU01020C3320FB300

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
678-6937
Mfr. Part No.:
MMU01020C3320FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

332Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/°C

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803