Vishay 1MΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W - MMU01020C1004FB300

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
678-6716
Mfr. Part No.:
MMU01020C1004FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1MΩ

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/°C

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment