Arcol 820Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP0805820RBE
- RS Stock No.:
- 668-8744
- Mfr. Part No.:
- ACPP0805820RBE
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-8744
- Mfr. Part No.:
- ACPP0805820RBE
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 820Ω | |
| Technology | Metal Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ACPP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 820Ω | ||
Technology Metal Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ACPP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
