Arcol 75Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP080575RBE

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.35£1.75
50 - 95£0.296£1.48
100 - 495£0.264£1.32
500 - 995£0.246£1.23
1000 +£0.232£1.16

*price indicative

RS Stock No.:
668-8732
Mfr. Part No.:
ACPP080575RBE
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

75Ω

Technology

Metal Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN