Arcol 3.3kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP06033K3BE

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
668-8429
Mfr. Part No.:
ACPP06033K3BE
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

3.3kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C