Arcol 3.6kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W - ACPP0603 3K6 B 25PPM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
668-8423
Mfr. Part No.:
ACPP0603 3K6 B 25PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

3.6kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm


Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%