Vishay MCT Series Precision Thin Film Surface Mount Fixed Resistor 0603 Case 3.24kΩ ±0.1% 0.1W ±25ppm/°C
- RS Stock No.:
- 652-4091
- Mfr. Part No.:
- MCT06030D3241BP500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 652-4091
- Mfr. Part No.:
- MCT06030D3241BP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.24kΩ | |
| Package/Case | 0603 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Technology | Thin Film | |
| Dimensions | 1.6 x 0.5mm | |
| Length | 1.6mm | |
| Depth | 0.85mm | |
| Height | 0.5mm | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Temperature Coefficient | -25ppm/°C | |
| Case Style | Moulded | |
| Maximum Temperature Coefficient | +25ppm/°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.24kΩ | ||
Package/Case 0603 | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Technology Thin Film | ||
Dimensions 1.6 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.85mm | ||
Height 0.5mm | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Temperature Coefficient -25ppm/°C | ||
Case Style Moulded | ||
Maximum Temperature Coefficient +25ppm/°C | ||
CMS film resistors 0.032 W to 0.1%
CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Standards
EN 140401-801
