Kamaya 2.2kΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- RS Stock No.:
- 643-8158
- Mfr. Part No.:
- RPC50222JB
- Brand:
- Kamaya
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 643-8158
- Mfr. Part No.:
- RPC50222JB
- Brand:
- Kamaya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±5% | |
| Power Rating | 0.75W | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±5% | ||
Power Rating 0.75W | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP


