Kamaya 330kΩ, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W

Unavailable
RS will no longer stock this product.
RS Stock No.:
643-7903
Mfr. Part No.:
RPC35334JB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

330kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP