Kamaya 22kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
643-7098
Mfr. Part No.:
RVC50K223FB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

22kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP