Kamaya 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 643-6203
- Mfr. Part No.:
- RLC32K1R00FB
- Brand:
- Kamaya
Bulk discount available
Subtotal (1 bag of 100 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.075 | £7.50 |
| 1000 - 2400 | £0.062 | £6.20 |
| 2500 - 4900 | £0.054 | £5.40 |
| 5000 - 9900 | £0.053 | £5.30 |
| 10000 + | £0.052 | £5.20 |
*price indicative
- RS Stock No.:
- 643-6203
- Mfr. Part No.:
- RLC32K1R00FB
- Brand:
- Kamaya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP

