Kamaya 1Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W

Unavailable
RS will no longer stock this product.
RS Stock No.:
643-5862
Mfr. Part No.:
RLC20K1R00FB
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP