- RS Stock No.:
- 643-5395
- Mfr. Part No.:
- RLC16-R200FB
- Brand:
- Kamaya
Discontinued product
- RS Stock No.:
- 643-5395
- Mfr. Part No.:
- RLC16-R200FB
- Brand:
- Kamaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Resistance | 200mΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | 0 → +200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Panasonic 200mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Bourns 200mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- RS PRO 200mΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W
- ROHM, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ESR03EZPF3902
- ROHM, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ESR03EZPF1103
- ROHM, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ESR03EZPF1104
- 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ESR03EZPF30R0