Susumu Co 470mΩ, 3008 Thin Film SMD Resistor ±1% 2W
- RS Stock No.:
- 638-1197
- Mfr. Part No.:
- RL7520WQR47F
- Brand:
- Susumu Co
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.244 | £2.44 |
| 250 - 990 | £0.238 | £2.38 |
| 1000 - 1990 | £0.23 | £2.30 |
| 2000 - 2490 | £0.215 | £2.15 |
| 2500 + | £0.208 | £2.08 |
*price indicative
- RS Stock No.:
- 638-1197
- Mfr. Part No.:
- RL7520WQR47F
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 470mΩ | |
| Technology | Thin Film | |
| Package/Case | 3008 | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | 0 → +50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 470mΩ | ||
Technology Thin Film | ||
Package/Case 3008 | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient 0 → +50ppm/°C | ||

