Susumu Co 68mΩ, 3008 Thin Film SMD Resistor ±1% 2W
- RS Stock No.:
- 638-1147
- Mfr. Part No.:
- RL7520WRR068F
- Brand:
- Susumu Co
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 638-1147
- Mfr. Part No.:
- RL7520WRR068F
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 68mΩ | |
| Technology | Thin Film | |
| Package/Case | 3008 | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | 0 → +100ppm/°C | |
Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 68mΩ | ||
Technology Thin Film | ||
Package/Case 3008 | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient 0 → +100ppm/°C | ||

