Yageo RC32 33.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Image representative of range

Stock information currently inaccessible
RS Stock No.:
618-6728
Mfr. Part No.:
232270673323
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

33.2kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RC32

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy