Yageo 120kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07120KL

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.005

(exc. VAT)

£0.006

(inc. VAT)

RS Stock No.:
618-5242
Mfr. Part No.:
RC0805FR-07120KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

120kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C