Yageo 4.7MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-074M7L

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£10.00

(exc. VAT)

£12.00

(inc. VAT)

RS Stock No.:
618-1442
Mfr. Part No.:
RC0805FR-074M7L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

4.7MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy