Yageo 237kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - 232272462374
- RS Stock No.:
- 618-1010
- Mfr. Part No.:
- 232272462374
- Brand:
- Yageo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£0.006
(exc. VAT)
£0.007
(inc. VAT)
- RS Stock No.:
- 618-1010
- Mfr. Part No.:
- 232272462374
- Brand:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yageo | |
Resistance | 237kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RC1206 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Yageo | ||
Resistance 237kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Panasonic 49900Ω Thick Film SMD Resistor ±1% 0.25W
- Yageo 10mΩ, 0805 (2012M) SMD Resistor ±1% 0.25W
- KOA 0.068Ω, 1206 Thick Film SMD Resistor ±1% 0.25W
- Yageo 51mΩ, 1206 (3216M) SMD Resistor ±1% 0.25W
- KOA 0.033Ω, 1206 Thick Film SMD Resistor ±1% 0.25W
- KOA 0.047Ω, 1206 Thick Film SMD Resistor ±1% 0.25W
- Panasonic 3.3Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic 1000Ω Thick Film SMD Resistor ±1% 0.25W