Yageo RC1206 220kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 618-0922
- Mfr. Part No.:
- RC1206FR-07220KL
- Brand:
- Yageo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 618-0922
- Mfr. Part No.:
- RC1206FR-07220KL
- Brand:
- Yageo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yageo | |
Resistance | 220kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RC1206 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Yageo | ||
Resistance 220kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
1206 Format RC1206 Series Reels (1kΩ to 910kΩ)
Sold in reel of 5000