Yageo 4.7kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-074K7L
- RS Stock No.:
- 617-8884
- Mfr. Part No.:
- RC1206FR-074K7L
- Brand:
- Yageo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 50)
£0.027
(exc. VAT)
£0.032
(inc. VAT)
Each (In a Pack of 5000)
£0.002
(exc. VAT)
£0.002
(inc. VAT)
Each (On a Reel of 5000)
£0.005
(exc. VAT)
£0.006
(inc. VAT)
- RS Stock No.:
- 617-8884
- Mfr. Part No.:
- RC1206FR-074K7L
- Brand:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yageo | |
Resistance | 4.7kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RC1206 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Yageo | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||