Yageo 80.6Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - 232272468069

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-8783
Mfr. Part No.:
232272468069
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

80.6Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C