Yageo 1Ω, 1218 (3245M) Thick Film SMD Resistor ±1% 1W - RC1218FK-071RL
- RS Stock No.:
- 617-8503
- Mfr. Part No.:
- RC1218FK-071RL
- Brand:
- Yageo
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-8503
- Mfr. Part No.:
- RC1218FK-071RL
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 1218 (3245M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Series | RC1218 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 1218 (3245M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Series RC1218 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
